7 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | Rs.15,208.460 |
Product Information
Product Overview
MIMXRT685-EVK is an i.MX RT600 evaluation kit. The i.MX RT600 EVK (MIMXRT685-EVK) features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® HiFi 4 DSP processor core. MIMXRT685-EVK supports development for the MIMXRT685 and MIMXRT633 products and its features make it ideal for ML/AI, voice and audio applications. The i.MX RT600 EVK can help jump start your next design with the included schematics and layout files.
- Cortex-M33 running up to 300MHz, Cadence® Tensilica® HiFi 4 running up to 600MHz
- Macronix octal flash, AP memory PSRAM
- On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- Arduino expansion, PMOD expansion, I3C header, Flexcomm header
- Expansion connector for 8-channel microphone board
- Reset and user buttons for easy testing of software functionality
- High/full-speed USB port with micro-A/B connector for the host or device functionality
Contents
EVK hardware, MicroUSB cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
i.MX RT
Cortex-M33
Evaluation Board MIMXRT685SFVKB, Micro USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MIMXRT685SFVKB
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate