Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
7 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.10,600.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,600.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFM32LG-STK3600
Order Code2292867
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberEFM32LG990F256
Kit ContentsStarter Kit EFM32LG990F256
Product Range-
Product Overview
EFM32LG-STK3600 is a EFM32 Leopard Gecko starter kit. This is an excellent starting point to get familiar with the EFM32™ Leopard Gecko 32bit microcontrollers (MCUs). The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Leopard Gecko features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system, allowing you to program, debug and perform real-time current profiling of application without using external tools.
- EFM32LG990F256 MCU with 256KB flash and 32KB RAM
- Advanced energy monitoring system for precise current tracking
- Integrated Segger J-Link USB debugger/emulator with debug out functionality
- 160 segment LCD20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and EFM32 op-amp footprint and 32MB NAND flash
- 2 user buttons, 2 user LEDs and a touch slider
- Ambient light sensor and inductive-capacitive metal sensor
- USB interface for host/device/OTG and 0.03F super capacitor for backup power domain
- Supported by Simplicity Studio
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M3
Kit Contents
Starter Kit EFM32LG990F256
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32LG990F256
Product Range
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1