Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Need more?
177 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.5,205.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,205.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLAUNCHXL-RM42 .
Order Code2341348
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameHercules
Core ArchitectureARM
Core Sub-ArchitectureCortex-R4
Silicon Core NumberRM42x
Kit ContentsEval Board RM42L432 , USB Micro Cable, Quick Start Guide
Product Range-
Product Overview
The LAUNCHXL-RM42 LaunchPad is an inexpensive evaluation platform based on Hercules RM42L432, which is a dual core ARM Cortex-R4 based MCU with features like 12-bit ADC, HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces. The LaunchPad comes pre-programmed with Hercules Safety MCU Demo enabling users to easily learn about the key safety, data acquisition and control features of the Hercules MCU platform.
- USB powered
- On board USB XDS100v2 JTAG debug
- On board SCI to PC serial communication
- Two LEDs
- Reset switches
- Ambient light sensor
- 40 pin BoosterPack XL Header
- Footprint for an expansion header (not populated) to bring out all MCU Pins
- External high-speed emulation via 14-pin TI-JTAG header (not populated)
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
Hercules
Core Sub-Architecture
Cortex-R4
Kit Contents
Eval Board RM42L432 , USB Micro Cable, Quick Start Guide
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RM42x
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018446