Need more?
Quantity | Price |
---|---|
1+ | Rs.3,953.830 |
Product Information
Product Overview
The MA240029 is a PIC24FJ128GA310 plug in module for use with Explorer 16 development board. This plug in module is small circuit board used with the Explorer 16 development board (DM240001 and DM240002) to evaluate PIC24FJ128GA310 microcontroller. The PIC24F 16bit Microcontroller features nanoWatt XLP for extreme low power consumption. The device includes advanced low power features including a low voltage sleep mode that maintains the device state and RAM with a typical current of 340nA and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. This microcontroller is also includes a 480 segment LCD driver with 60 segment x 8 common drive capability. The plug in module plugs into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Up to 16MIPS performance
- Charge time measurement unit (CTMU) enabling 24 channels of capacitive touch
- Fail safe clock monitor allows safe shutdown if clock fails
- JTAG boundary scan
- Multiple, switchable clock modes for optimum performance and power management
- SPI, I2C, UART modules
- Single cycle instruction execution
- Watchdog timer with separate RC oscillator
- Hardware RTCC, real time clock calendar with alarms
- Three analog rail to rail comparators peripherals
Applications
Communications & Networking, Power Management, Sensing & Instrumentation, Imaging, Video & Vision
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24
PIC24FJxxGAxxx
Plug-in Module PIC24FJ128GA310
No SVHC (25-Jun-2025)
PIC
PIC24F
Explorer 16 Development Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate