Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.17,922.700 |
Product Information
Product Overview
The LCD Explorer Demonstration board is the latest 8 Common LCD Board for evaluation of the PIC24F and PIC18F LCD devices. The board comes with a PIC24FJ128GA310 PIM and has a PICtail Plus connector to showcase the PICtail Plus with the LCD microcontroller. The PIC24FJ128GA310 includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. Future devices with the 8-Common and 1/3 biasing will be supported on this demonstration board.
- Eight common LCD glass
- Support 1/3 biasing with external and internal resistor ladder, charge pump biasing with capacitor
- CTMU switch to showcase touch sensing
- Four switches implemented for software demonstration
- Three ways to power the board using the 9V power supply, USB connector
Applications
Communications & Networking, Power Management, Imaging, Video & Vision, Sensing & Instrumentation
Contents
LCD Explorer Development Board, 100 pin PIC24FJ128GA310 LCD PIM with example software programmed on PIM, Information Sheet
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC24FJxxGAxxx
PIC24
LCD Development Board
No SVHC (25-Jun-2025)
16bit
PIC
PIC24F
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate