Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Embedded Computers, Education & Maker Boards
                                                                                                      3. DSPIC / PIC
                                                                                                      4. Embedded Development Kits - DSPIC / PIC
                                                                                                      Print Page

                                                                                                      EV80D90A

                                                                                                      Evaluation Board, Curiosity Nano Touch, PIC32CM3204GV00064, 32 bit, PIC32CM32 Family

                                                                                                      MICROCHIP
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MICROCHIP EV80D90A
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoEV80D90A
                                                                                                      Order Code4748166
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Delivery estimated post order confirmations.You will be charged on despatch.

                                                                                                      register your interest here

                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,078.280
                                                                                                      5+Rs.943.490
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,078.28
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MICROCHIP
                                                                                                      ManufacturerMICROCHIP
                                                                                                      Manufacturer Part NoEV80D90A
                                                                                                      Order Code4748166
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Silicon ManufacturerMicrochip
                                                                                                      No. of Bits32bit
                                                                                                      Silicon Family NamePIC32CM32
                                                                                                      Core ArchitecturePIC
                                                                                                      Core Sub-ArchitecturePIC32
                                                                                                      Silicon Core NumberPIC32CM3204GV00064
                                                                                                      Kit ContentsCuriosity Nano Touch Evaluation Board PIC32CM3204GV00064
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      EV80D90A is a PIC32CM GV-Value Line Curiosity Nano + Touch evaluation Kit. This is a hardware platform which uses PIC32CM3204GV00064 microcontroller (MCU). The evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The kit comes pre-programmed with a stand-alone demonstration application and is powered through its USB-C connection. The evaluation kit may be used as a stand-alone discovery element and may be combined with expansion elements for quick prototyping.

                                                                                                      • PIC32CM3204GV00064 microcontroller: user application yellow LED, user application switch
                                                                                                      • User application touch button
                                                                                                      • USB-C for debugger: can be used for powering the board, must be used to program or debug the board
                                                                                                      • On-board Nano debugger (nEDBG): board identification in MPLAB® X IDE
                                                                                                      • One green power/status LED, programming and debugging, one logic analyser DGI GPIO
                                                                                                      • Communications Device Class (CDC) virtual COM port
                                                                                                      • Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
                                                                                                      • 1.7V to 3.6V output voltage
                                                                                                      • 500mA maximum output current (limited by ambient temperature and output voltage)

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Microchip

                                                                                                      Silicon Family Name

                                                                                                      PIC32CM32

                                                                                                      Core Sub-Architecture

                                                                                                      PIC32

                                                                                                      Kit Contents

                                                                                                      Curiosity Nano Touch Evaluation Board PIC32CM3204GV00064

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      No. of Bits

                                                                                                      32bit

                                                                                                      Core Architecture

                                                                                                      PIC

                                                                                                      Silicon Core Number

                                                                                                      PIC32CM3204GV00064

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.