register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.9,316.430 |
Product Information
Product Overview
THINGY91X is a battery-operated prototyping platform for cellular IoT based on the nRF9151 SiP supporting LTE-M, NB-IoT, GNSS and NR+. It is the ideal platform for rapidly developing a prototype for any cellular IoT concept and is especially suited for asset-tracking applications. Nordic Thingy:91 X enables location tracking using cellular (MCELL and SCELL), Wi-Fi, or GNSS in combination with nRF Cloud location services. An exhaustive set of sensors is included to gather data about environment, and movement of the Nordic Thingy:91 X. Temperature, humidity, air quality, air pressure, magnetic field, acceleration and movement can easily be extracted for local or remote analysis. Additional functionality can be easily added through the debug board connector or the expansion board connector, which is compatible with Qwiic, STEMMA QT, and Grove. Suitable for logistics and asset tracking, smart city & smart agriculture, predictive maintenance & industrial, wearables & medical applications.
- Certifications: FCC (USA), CE (EUR)
- LTE-M/NB-IoT/NR+, GNSS and Bluetooth LE/Wi-Fi antennas
- Wi-Fi locationing enabled by nRF7002
- User-programmable buttons and LEDs
- Low-power 3-axis accelerometer
- 6-axis IMU with gyroscope
- Rechargeable Li-Po battery w/ 1350mAh capacity - nPM1300 PMIC for battery charging and fuel gauging
- Board controller: nRF5340 for connectivity between USB interface and nRF9151
Contents
Prototyping board nRF9151, 1350mAh rechargeable Li-polymer battery.
Technical Specifications
Nordic Semiconductor
-
Cortex-M33
Prototyping Board nRF9151, 1350mAh Rechargeable Li-Polymer Battery
No SVHC (27-Jun-2024)
32bit
ARM
nRF9151
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate