Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.14,211.720 |
Product Information
Product Overview
The STM8L101-EVAL is composed of two boards, a motherboard and a daughterboard. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36 pin connectors. The STM8L1 daughterboard is called MB710 and has an STM8L101 MCU. The motherboard and daughterboard are a complete development platform for the STM8L101 microcontroller with comparator, I2C, SPI, USART and SWIM debugging support. The full range of hardware features on the STM8L101-EVAL helps user to evaluate all peripherals (micro SD Card, USART, EEPROM, LCD, for example) and develop their own applications.
- 5 V power jack supply
- Audio play, Micro SD Card
- 64 Kbit I2C EEPROM
- One channel of RS-232 communication
- Bi-colour LED
- Economic Analogue voltage measurement based on comparator
- SWIM debug support
- 122 x 32 dot-matrix serial interface LCD module
- Joystick with 4 direction control and selector
- Reset and User button, 3 LEDs, Extension connector for daughterboard, One 10 K potentiometer
Applications
Audio, Hobby & Education, Communications & Networking
Contents
2 Boards (mother board and a daughter card)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
STM8L1xx
STM8
Board
No SVHC (17-Dec-2015)
8bit
STM8
STM8
STM8 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate