Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,928.900 |
Product Information
Product Overview
MIKROE-6542 is an IPS Display 3 Click compact add-on board that provides a high-quality visual interface through a 0.99-inch IPS TFT LCD, designed for applications where space is limited but reliable display performance is required. It is based on the ER-TFT0.99-2 display module from EastRising Technology, which integrates the GC9107 controller in a chip-on-glass package. This board features a 128x115 pixel resolution with a dot pitch of 0.190 by 0.190 millimetres, wide 80° viewing angles in all directions, a contrast ratio of 900:1, brightness of 450cd/m2, and support for 4K, 65K, and 262K colours, ensuring crisp image reproduction and flexible colour depth options. It operates via a 3-wire serial SPI interface with additional control signals, while functioning exclusively on 3.3V logic voltage level. It is ideal for wearables, handheld devices, portable instruments, and embedded systems requiring a compact yet vivid display solution. It is fully compatible with the mikroBUS™ socket.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
IPS Display 3 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate