Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.35,250.610 |
Product Information
Product Overview
The TWR-P1025-KIT is a tower controller module compatible with the NXP Tower System. It can function as a stand alone, low cost platform for the evaluation of the QorIQ P1xxx family of microprocessor (MPU) devices. The TWR-P1025 features the QorIQ P1025 dual core processor based on the PowerPC e500 core architecture. The tower controller module is available as a stand alone product or can be combined with the tower elevator modules (TWR-ELEV) and other tower eco system components to create development platforms for a wide variety of applications. The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS.
- QorIQ P1025 dual core processor
- JTAG 14pin header
- 512MB of DDR3 memory
- Boot from NOR flash
- Two RGMII Gigabit Ethernet interfaces
- One PCIe interface x1 (mini-PCIe+USB)
- Two USB 2.0 interfaces
- Two UART interfaces (via mini-USB)
- One accelerometer (on I2C)
- QE UART header (provides RS485 connectivity via interface card)
Applications
Communications & Networking, Industrial, Robotics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
PowerQUICC II PRO, QorIQ P1
PowerQUICC, QorIQ
Dev Board TWR-P1025, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
Power Architecture
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate