Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.48,293.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.48,293.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoY-ASK-RH850F1KM-S1-V3
Order Code3941878
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRH850
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRH850/F1KM-S1
Kit ContentsStarter Kit RH850/F1KM-S1
Product Range-
Product Overview
Y-ASK-RH850F1KM-S1-V3 is a ‘RH850/F1KM-S1 Starter Kit’ serves as a simple and easy to use platform for evaluating the features and performance of Renesas Electronics’ 32-bit RH850/F1KM-S1’ microcontroller.
- Connections for on-chip debugging and flash memory programming
- Access to all microcontroller I/O pins
- User interaction through potentiometer, rotary switch, buttons and LEDs
- Serial interface connections for 1x UART/USB, 1x LIN, 1x SENT, 2x CAN-FD
- RENESAS E1 on-chip debugger (5V/200mA)
- Provided 12V DC power supply via DC Jack
- Motor control part can be powered additionally by an external power supply
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RH850
Core Sub-Architecture
-
Kit Contents
Starter Kit RH850/F1KM-S1
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
RH850/F1KM-S1
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:4A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001