Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,418.890 |
Product Information
Product Overview
ATSTK600-TINYX3U is a socket card that contains an adapter boards for ATtinyX3U devices and is an expansion module for STK600 Starter Kit (purchased separately). The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.
- Part specific socket card for ATtiny43U in SOIC package
- Low cost solution to support upcoming devices as the socket is the cost driving factor
- Supports for ATtiny43U MCU device
- The Socket card requires a STK600 motherboard to support the selected device
Applications
Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate