Product Information
Product Overview
The EVBQE128 evaluation board has been designed for the evaluation, demonstration and debugging of the NXP Flexis QE128 microcontrollers (MC9S08QE128 and MCF51QE128). The evaluation board can be used as a standalone application or can be controlled by a host PC via its built-in micro DART interface.
- An 80pin LQFP socket accepting either the MC9S08QE128 or the MCF51QE128 microcontroller
- A crystal oscillator, a provision for a clock module
- Jumpers to select the clock source
- A BDM connector for in-circuit debugging/programming with an external instrument
- A female header connectors with all of the MCU signals
- A 12V DC barrel input connector (2.1mm)
- A jumper to select the power supply source (USB bus or barrel connector)
- A power on/off switch
- A circuitry for driving and external LCD
- A series of jumpers to connect/disconnect the above controls to/from the microcontroller
Applications
Consumer Electronics, Industrial, Security, Imaging, Video & Vision, Medical, Communications & Networking, Test & Measurement
Contents
The EVBQE128 evaluation board, 80pin LQFP MC9S08QE128 and MCF51QE128 microcontrollers, A USB cable, A pick up vacuum pump, A universal, 12V DC power supply, System software DVD ROM, including CodeWarrior development Studio, A Quick Start Guide sheet.
Technical Specifications
NXP
Flexis - MCF51QE, Flexis - S08QE
ColdFire v1, HCS08
Evaluation Board, USB Cable, User's Manual
No SVHC (15-Jan-2019)
8 / 32bit
ColdFire, HCS08
MC9S08, MCF51Q
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate