Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,871.040 |
Product Information
Product Overview
MIKROE-6598 is a LR 16 Click compact add-on board that provides low-power, long-range wireless connectivity for IoT and industrial applications. It is based on the WIRL-LORA Daphnis-I (2618011181000) module from Würth Elektronik, which integrates the STM32WLE5CCU6 chip and supports both LoRaWAN® and proprietary communication modes. The board operates in the EU868 frequency band with an output power of 13.4dBm, fully compliant with LoRaWAN® 1.0.4 specification and supporting device classes A, B, and C. Proprietary protocols allow peer-to-peer, star, and mesh networking with broadcast, multicast, and unicast communication options. Additional features include UART communication with AT command support, firmware upgrades and boot control, SWD for debugging, Click Snap, and LED indicators for data activity and network status. This Click board™ is ideal for smart city, agriculture, logistics, healthcare, and Industry 4.0 applications.
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V
- Fully compatible with mikroBUS™ socket and used on any host system supporting mikroBUS™ standard
Technical Specifications
LR 16 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate