Print Page
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.11,459.960 |
5+ | Rs.10,871.170 |
10+ | Rs.10,481.350 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.11,459.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DZ5321-0050EC is a Non-pivot Slide offers 100% extension with load rating up to 100kg.
- Soft close
- 19.1mm slide thickness
- Suitable for drawers up to 1000mm wide
- Opening pull force 25N ±5N
- Soft close on last 45mm of closing cycle
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
500mm
Carrying Capacity
100kg
Length
500mm
Bearing Style
-
Product Range
DZ5321-EC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.57