Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SI
Order Code1015168
Product RangeBEX 1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,005.330 |
5+ | Rs.1,905.560 |
10+ | Rs.1,822.590 |
20+ | Rs.1,813.430 |
50+ | Rs.1,777.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,005.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SI
Order Code1015168
Product RangeBEX 1 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric29.97mm
External Width - Metric63.5mm
External Depth - Metric80.01mm
IP RatingIP65
Body ColourSilver
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial3.15"
Product RangeBEX 1 Series
ConfigurableNo
Product Overview
B1-080SI is a BEX 1 series extruded aluminium case kit with 2 end panels and assembly screws.
- Size is 1.18H x 2.5W x 3.15L"
- Aluminium 6063 T6 (HE9) material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29.97mm
External Depth - Metric
80.01mm
Body Colour
Silver
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1 Series
Technical Docs (2)
Alternatives for B1-080SI
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08