Print Page
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.15,301.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.15,301.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWN16-9-28EBB
Order Code2431179
Product RangeAWN
Also Known AsCDM8822BK
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric81.3mm
External Width - Metric156.3mm
External Depth - Metric275mm
IP RatingIP67
Body ColourBlack
NEMA Rating-
External Height - Imperial3.201"
External Width - Imperial6.15"
External Depth - Imperial10.83"
Product RangeAWN
ConfigurableNo
Product Overview
The AWN16-9-28EBB is an EMC Shielded Heat Sink Case made of aluminium with protective silicone boot. Heavy duty enclosure, heat sink extrusion body and die-cast panels. PCB or chassis are horizontally mountable by sliding into grooved inner body frame. Suitable for measuring instruments, industrial control box and industrial camera housing.
- Designed for a tough environment
- Highly waterproof and heat resistant
Applications
Test & Measurement, Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
81.3mm
External Depth - Metric
275mm
Body Colour
Black
External Height - Imperial
3.201"
External Depth - Imperial
10.83"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
156.3mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
6.15"
Product Range
AWN
Configurable
No
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446335