Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      DEL-1551USB1BK.

                      ENCLOSURE, USB, ABS, BLACK

                      HAMMOND DEL-1551USB1BK.
                      HAMMOND DEL-1551USB1BK.
                      HAMMOND DEL-1551USB1BK.
                      HAMMOND DEL-1551USB1BK.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoDEL-1551USB1BK.
                      Order Code2575690
                      Product Range1551USB Series
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoDEL-1551USB1BK.
                      Order Code2575690
                      Product Range1551USB Series
                      Enclosure TypeUSB
                      Enclosure MaterialABS
                      External Height - Metric15.49mm
                      External Width - Metric20mm
                      External Depth - Metric35mm
                      IP RatingIP54
                      Body ColourBlack
                      NEMA Rating-
                      External Height - Imperial0.61"
                      External Width - Imperial0.79"
                      External Depth - Imperial1.38"
                      Product Range1551USB Series
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      Enclosure Type

                      USB

                      External Height - Metric

                      15.49mm

                      External Depth - Metric

                      35mm

                      Body Colour

                      Black

                      External Height - Imperial

                      0.61"

                      External Depth - Imperial

                      1.38"

                      SVHC

                      No SVHC (14-Jun-2023)

                      Enclosure Material

                      ABS

                      External Width - Metric

                      20mm

                      IP Rating

                      IP54

                      NEMA Rating

                      -

                      External Width - Imperial

                      0.79"

                      Product Range

                      1551USB Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007802
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.