Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      ABS F 85 G ENCLOSURE

                      Plastic Enclosure, Multipurpose, ABS, 230 mm, 80 mm, 85 mm, IK08, IP66, IP67

                      FIBOX ABS F 85 G ENCLOSURE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFIBOX
                      Manufacturer Part NoABS F 85 G ENCLOSURE
                      Order Code4140396
                      Product RangePICCOLO F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      8 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.2,497.930
                      5+Rs.2,447.980
                      10+Rs.2,398.020
                      20+Rs.2,348.060
                      50+Rs.2,298.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,497.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFIBOX
                      Manufacturer Part NoABS F 85 G ENCLOSURE
                      Order Code4140396
                      Product RangePICCOLO F Series
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeMultipurpose
                      Enclosure MaterialABS
                      External Height - Metric230mm
                      External Width - Metric80mm
                      External Depth - Metric85mm
                      IP RatingIK08, IP66, IP67
                      Body ColourGrey
                      NEMA Rating-
                      External Height - Imperial9.06"
                      External Width - Imperial3.15"
                      External Depth - Imperial3.35"
                      Product RangePICCOLO F Series
                      SVHC0

                      Technical Specifications

                      Enclosure Type

                      Multipurpose

                      External Height - Metric

                      230mm

                      External Depth - Metric

                      85mm

                      Body Colour

                      Grey

                      External Height - Imperial

                      9.06"

                      External Depth - Imperial

                      3.35"

                      SVHC

                      0

                      Enclosure Material

                      ABS

                      External Width - Metric

                      80mm

                      IP Rating

                      IK08, IP66, IP67

                      NEMA Rating

                      -

                      External Width - Imperial

                      3.15"

                      Product Range

                      PICCOLO F Series

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Finland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:0
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.32
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.