Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      USB-7201-C

                      Plastic Enclosure, USB, Polycarbonate, 8.7 mm, 23 mm, 70.99 mm

                      BUD INDUSTRIES USB-7201-C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoUSB-7201-C
                      Order Code2762501
                      Product RangeUSB
                      See all Technical Docs
                      26 In Stock

                      Need more?

                      26 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.213.360
                      10+Rs.182.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.213.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBUD INDUSTRIES
                      Manufacturer Part NoUSB-7201-C
                      Order Code2762501
                      Product RangeUSB
                      Enclosure TypeUSB
                      Enclosure MaterialPolycarbonate
                      External Height - Metric8.7mm
                      External Width - Metric23mm
                      External Depth - Metric70.99mm
                      IP Rating-
                      Body ColourTransparent
                      NEMA Rating-
                      External Height - Imperial0.343"
                      External Width - Imperial0.91"
                      External Depth - Imperial2.79"
                      Product RangeUSB
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      USB-7201-C is a clear USB enclosure.

                      • External dimension is 71.12x23.11x8.64mm, internal dimension is 44.96x19.05x6.60mm (LxWxD)
                      • Durable self-extinguishing ABS plastic material
                      • UL94-HB flammability rating
                      • Smooth textured surfaces with recesses in both halves
                      • Time saving 3-piece snap together design

                      Technical Specifications

                      Enclosure Type

                      USB

                      External Height - Metric

                      8.7mm

                      External Depth - Metric

                      70.99mm

                      Body Colour

                      Transparent

                      External Height - Imperial

                      0.343"

                      External Depth - Imperial

                      2.79"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Enclosure Material

                      Polycarbonate

                      External Width - Metric

                      23mm

                      IP Rating

                      -

                      NEMA Rating

                      -

                      External Width - Imperial

                      0.91"

                      Product Range

                      USB

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Drawing EN

                      3D Product Image EN

                      Alternatives for USB-7201-C

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.006577
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.