Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosures, Boxes & Cases
                                                                                                      4. Plastic Enclosures
                                                                                                      Print Page

                                                                                                      PN-1323-DG

                                                                                                      PN SERIES BOX ENCLOSURE

                                                                                                      BUD INDUSTRIES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BUD INDUSTRIES PN-1323-DG
                                                                                                      ManufacturerBUD INDUSTRIES
                                                                                                      Manufacturer Part NoPN-1323-DG
                                                                                                      Order Code1703051
                                                                                                      Product RangePN Series
                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 1 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,013.310
                                                                                                      5+Rs.953.170
                                                                                                      10+Rs.893.030
                                                                                                      20+Rs.879.880
                                                                                                      50+Rs.866.730
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,013.31
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BUD INDUSTRIES
                                                                                                      ManufacturerBUD INDUSTRIES
                                                                                                      Manufacturer Part NoPN-1323-DG
                                                                                                      Order Code1703051
                                                                                                      Product RangePN Series
                                                                                                      Enclosure TypeJunction Box
                                                                                                      Enclosure MaterialABS
                                                                                                      External Height - Metric115.06mm
                                                                                                      External Width - Metric89.92mm
                                                                                                      External Depth - Metric55.12mm
                                                                                                      IP RatingIP66
                                                                                                      Body ColourGrey
                                                                                                      NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
                                                                                                      External Height - Imperial4.53"
                                                                                                      External Width - Imperial3.54"
                                                                                                      External Depth - Imperial2.17"
                                                                                                      Product RangePN Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      PN-1323-DG is an IP65 NEMA 4X box dark grey.

                                                                                                      • External dimension is 115.06x89.92x55.12mm, internal dimension is 105.66x84.07x49.53mm (LxWxD)
                                                                                                      • UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
                                                                                                      • Designed to IP65 of IEC 529
                                                                                                      • UL Listed (E194432 Vol 1)
                                                                                                      • Wall mounting holes and cover attaching screws are outside the sealing area
                                                                                                      • Most models have internal guide slots for mounting PCB assemblies vertically
                                                                                                      • Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
                                                                                                      • Threaded brass inserts
                                                                                                      • Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
                                                                                                      • Gasket material: silicon sponge

                                                                                                      Technical Specifications

                                                                                                      Enclosure Type

                                                                                                      Junction Box

                                                                                                      External Height - Metric

                                                                                                      115.06mm

                                                                                                      External Depth - Metric

                                                                                                      55.12mm

                                                                                                      Body Colour

                                                                                                      Grey

                                                                                                      External Height - Imperial

                                                                                                      4.53"

                                                                                                      External Depth - Imperial

                                                                                                      2.17"

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Enclosure Material

                                                                                                      ABS

                                                                                                      External Width - Metric

                                                                                                      89.92mm

                                                                                                      IP Rating

                                                                                                      IP66

                                                                                                      NEMA Rating

                                                                                                      NEMA 1, 2, 3, 4, 4X, 12, 13

                                                                                                      External Width - Imperial

                                                                                                      3.54"

                                                                                                      Product Range

                                                                                                      PN Series

                                                                                                      Technical Docs (2)

                                                                                                      3D Product Image EN

                                                                                                      Drawing EN

                                                                                                      Alternatives for PN-1323-DG

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.