Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    68520120.MT1

                                                                                                    Plastic Enclosure, Desktop, ABS, 80.44 mm, 196.9 mm, 240.68 mm, IP40

                                                                                                    BOPLA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOPLA 68520120.MT1
                                                                                                    ManufacturerBOPLA
                                                                                                    Manufacturer Part No68520120.MT1
                                                                                                    Order Code4569677
                                                                                                    Product RangeBotego Series
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.8,054.200
                                                                                                    5+Rs.7,830.160
                                                                                                    10+Rs.7,619.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.8,054.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    BOPLA
                                                                                                    ManufacturerBOPLA
                                                                                                    Manufacturer Part No68520120.MT1
                                                                                                    Order Code4569677
                                                                                                    Product RangeBotego Series
                                                                                                    Enclosure TypeDesktop
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric80.44mm
                                                                                                    External Width - Metric196.9mm
                                                                                                    External Depth - Metric240.68mm
                                                                                                    IP RatingIP40
                                                                                                    Body ColourLight Grey
                                                                                                    NEMA RatingNEMA 1
                                                                                                    External Height - Imperial3.17"
                                                                                                    External Width - Imperial7.75"
                                                                                                    External Depth - Imperial9.48"
                                                                                                    Product RangeBotego Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    68520120.MT1 is a Botego BO 52012 - SET tabletop enclosure system.

                                                                                                    • Stable snap-in locking technology enables quick assembly without tools
                                                                                                    • Aluminium front panels are pluggable
                                                                                                    • A variety of receptacles for PCBs are available in the interior
                                                                                                    • Good stackability
                                                                                                    • Protection class IP40/NEMA 1 to DIN EN 60529
                                                                                                    • Colour: light grey, similar to RAL 7035
                                                                                                    • Temperature range from -30°C to 70°C
                                                                                                    • ABS material
                                                                                                    • Dimension is 80.44mm x 196.9mm x 240.675mm (H x W x D)

                                                                                                    Contents

                                                                                                    2 x half shells, 2 x aluminium front panels, 1 x cap set with support feet.

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Desktop

                                                                                                    External Height - Metric

                                                                                                    80.44mm

                                                                                                    External Depth - Metric

                                                                                                    240.68mm

                                                                                                    Body Colour

                                                                                                    Light Grey

                                                                                                    External Height - Imperial

                                                                                                    3.17"

                                                                                                    External Depth - Imperial

                                                                                                    9.48"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    196.9mm

                                                                                                    IP Rating

                                                                                                    IP40

                                                                                                    NEMA Rating

                                                                                                    NEMA 1

                                                                                                    External Width - Imperial

                                                                                                    7.75"

                                                                                                    Product Range

                                                                                                    Botego Series

                                                                                                    Technical Docs (4)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Drawing EN

                                                                                                    CAD Altium_Designer EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:83119000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.514
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.