Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Circlips
                      Print Page

                      EXT0008

                      Circlip, External, Standard, DIN 471, 8mm, Pack of 100

                      SPRINGMASTERS EXT0008
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSPRINGMASTERS
                      Manufacturer Part NoEXT0008
                      Order Code7160872
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerSPRINGMASTERS
                      Manufacturer Part NoEXT0008
                      Order Code7160872
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Internal Diameter7.4mm
                      External Diameter13.5mm
                      Fastener MaterialSteel
                      Shaft Diameter8mm
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The EXT0008 is an 8mm External Circlip manufactured from carbon steel with a black phosphate oil finish. It has 7.4mm internal and 13.5mm external diameter.

                      • Manufactured to DIN471

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Internal Diameter

                      7.4mm

                      Fastener Material

                      Steel

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      External Diameter

                      13.5mm

                      Shaft Diameter

                      8mm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.012
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.