Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Fasteners & Mechanical
                                                                                                      3. Fasteners & Fixings
                                                                                                      4. Plastic Fasteners
                                                                                                      5. Plastic Rivets
                                                                                                      Print Page

                                                                                                      TRSR3570W

                                                                                                      Rivet, Snap, Nylon 6, 3.7 mm Mounting Hole, 6.4 mm External, 11.9 mm Overall, 100 Pack

                                                                                                      TR FASTENINGS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      TR FASTENINGS TRSR3570W
                                                                                                      ManufacturerTR FASTENINGS
                                                                                                      Manufacturer Part NoTRSR3570W
                                                                                                      Order Code2342263
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      26 In Stock

                                                                                                      Need more?

                                                                                                      26 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.706.470
                                                                                                      25+Rs.679.650
                                                                                                      Price for:Pack of 100
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.706.47
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      TR FASTENINGS
                                                                                                      ManufacturerTR FASTENINGS
                                                                                                      Manufacturer Part NoTRSR3570W
                                                                                                      Order Code2342263
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      External Diameter6.4mm
                                                                                                      Grip Range Min4.7mm
                                                                                                      Grip Range Max5.6mm
                                                                                                      Overall Length11.9mm
                                                                                                      External Depth9mm
                                                                                                      Mounting Hole Dia3.7mm
                                                                                                      Fastener MaterialNylon 6 (Polyamide 6)
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Technical Specifications

                                                                                                      External Diameter

                                                                                                      6.4mm

                                                                                                      Grip Range Max

                                                                                                      5.6mm

                                                                                                      External Depth

                                                                                                      9mm

                                                                                                      Fastener Material

                                                                                                      Nylon 6 (Polyamide 6)

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Grip Range Min

                                                                                                      4.7mm

                                                                                                      Overall Length

                                                                                                      11.9mm

                                                                                                      Mounting Hole Dia

                                                                                                      3.7mm

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.015422
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.