Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Fasteners & Fixings
                                                                                                    4. Plastic Fasteners
                                                                                                    5. Plastic Rivets
                                                                                                    Print Page

                                                                                                    TRDF-137-031

                                                                                                    Rivet, Drive, POM, 1 mm - 5.5 mm Grip, 4.7 mm Hole, 3.4 mm x 17.9 mm, TRDF Series

                                                                                                    TR FASTENINGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TR FASTENINGS TRDF-137-031
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRDF-137-031
                                                                                                    Order Code3128991
                                                                                                    Product RangeTRDF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    TR FASTENINGS
                                                                                                    ManufacturerTR FASTENINGS
                                                                                                    Manufacturer Part NoTRDF-137-031
                                                                                                    Order Code3128991
                                                                                                    Product RangeTRDF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter11mm
                                                                                                    Grip Range Min1mm
                                                                                                    Grip Range Max5.5mm
                                                                                                    Overall Length17.9mm
                                                                                                    External Depth3.4mm
                                                                                                    Mounting Hole Dia4.7mm
                                                                                                    Fastener MaterialPOM (Polyoxymethylene)
                                                                                                    Product RangeTRDF
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    External Diameter

                                                                                                    11mm

                                                                                                    Grip Range Max

                                                                                                    5.5mm

                                                                                                    External Depth

                                                                                                    3.4mm

                                                                                                    Fastener Material

                                                                                                    POM (Polyoxymethylene)

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Grip Range Min

                                                                                                    1mm

                                                                                                    Overall Length

                                                                                                    17.9mm

                                                                                                    Mounting Hole Dia

                                                                                                    4.7mm

                                                                                                    Product Range

                                                                                                    TRDF

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39269097
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.07
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.