Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Fasteners & Mechanical
                      3. Knobs & Accessories
                      4. Knobs
                      Print Page

                      1510BC

                      CONTROL KNOB, TPE, D SHAFT, 19.1MM

                      DAVIES MOLDING 1510BC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDAVIES MOLDING
                      Manufacturer Part No1510BC
                      Order Code2989732
                      Product Range1510 Series
                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDAVIES MOLDING
                      Manufacturer Part No1510BC
                      Order Code2989732
                      Product Range1510 Series
                      Shaft TypeD Shaft
                      Shaft Diameter6.6mm
                      Knob MaterialThermoplastic Elastomer
                      Knob / Dial StylePointer Bar Skirted with Indicator Line
                      Knob Diameter19.1mm
                      Product Range1510 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Shaft Type

                      D Shaft

                      Knob Material

                      Thermoplastic Elastomer

                      Knob Diameter

                      19.1mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Shaft Diameter

                      6.6mm

                      Knob / Dial Style

                      Pointer Bar Skirted with Indicator Line

                      Product Range

                      1510 Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.003202
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.