Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No251P16.F
Order Code7021045
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No251P16.F
Order Code7021045
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length4.3mm
MaterialBrass
Bore Diameter Nom3.175mm
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 251P16.F is a Bore Adaptor made of brass suitable for prototyping.
- Fits full range of Huco couplers
- Feathered head to prevent over insertion
Technical Specifications
Length
4.3mm
Bore Diameter Nom
3.175mm
SVHC
No SVHC (17-Dec-2015)
Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73182990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002