Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
109 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.889.170 |
| 5+ | Rs.836.690 |
| 10+ | Rs.809.350 |
| 20+ | Rs.787.880 |
| 50+ | Rs.769.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.889.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 047-3000 is a M10 x 0.75 6mm through-hole Threaded Bushing with fixing nut. This bushing is used for fixing 1453 stators when the switch itself is mounted behind the front panel on a sub frame so that only its spindle protrudes.
Applications
Industrial
Technical Specifications
External Diameter
6mm
Bore Size
15.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73182990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008