Print Page
ED-CM4IO-1408-C
Embedded Computer, BCM2711, ARM Cortex-A72, 4GB, 1.5GHz, Raspberry Pi Compute Module 4, -20 to 85°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDATEC
Manufacturer Part NoED-CM4IO-1408-C
Order Code4627142
Product RangeCompute Module 4 IO Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEDATEC
Manufacturer Part NoED-CM4IO-1408-C
Order Code4627142
Product RangeCompute Module 4 IO Series
Technical Datasheet
SOC TypeBroadcom BCM2711
Processor Core TypeARM Cortex-A72
Core NumberBCM2711
Core Type64-bit ARM Cortex-A72 v8
Silicon Family Name-
No. of Cores4 Cores
RAM Memory4GB LPDDR4
Processor Speed1.5GHz
RAM Memory Size4GB
CPU Speed1.5GHz
Kit ContentsCM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna
InterfacesEthernet, DSI, HDMI, PCIe, USB
Operating SystemRaspberry Pi OS
Compute Module InterfaceEthernet, DSI, HDMI, PCIe, USB
Operating Temperature Range-20°C to 85°C
Wi-Fi Connectivity2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Bluetooth ConnectivityBluetooth 5.0 BLE
FanlessNo
Product RangeCompute Module 4 IO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ED-CM4IO-1408-C is an ED-CM4IO series commercial industrial computer based on Compute Module 4 IO board and CM4 module. Targeted for industrial application, advertising display, intelligent manufacture and maker develop applications.
- Broadcom BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
- 4GB DDR and 8GB eMMC flash
- 1x Gigabit Ethernet
- 2.4G/5.8G dual band Wi-Fi, Bluetooth5.0
- 2x standard HDMI, 2x DSI, 2x CSI, 1x RTC, software on/off based on GPIO
- 1-lane PCIe 2.0, highest support 5Gbps and Raspberry Pi 40-Pin GPIO HAT extended
- DC power supply output: 5V at 1A, 12V at 1A and 7.5V-28V power input
- Red(power indicator), green(system state indicator) LED indicator
- Compatible with official Raspberry Pi OS
- Full metal shell case and dimension (L x W x H) is 180mm x 120mm x 36mm
Contents
1x CM4 IO computer host, 1x 2.4GHz/5GHz Wi-Fi/BT antenna.
Technical Specifications
SOC Type
Broadcom BCM2711
Core Number
BCM2711
Silicon Family Name
-
RAM Memory
4GB LPDDR4
RAM Memory Size
4GB
Kit Contents
CM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna
Operating System
Raspberry Pi OS
Operating Temperature Range
-20°C to 85°C
Bluetooth Connectivity
Bluetooth 5.0 BLE
Product Range
Compute Module 4 IO Series
Processor Core Type
ARM Cortex-A72
Core Type
64-bit ARM Cortex-A72 v8
No. of Cores
4 Cores
Processor Speed
1.5GHz
CPU Speed
1.5GHz
Interfaces
Ethernet, DSI, HDMI, PCIe, USB
Compute Module Interface
Ethernet, DSI, HDMI, PCIe, USB
Wi-Fi Connectivity
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac
Fanless
No
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176290
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2