47 Product Results Found for "LED+array"
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,725.980 5+ Rs.3,543.430 10+ Rs.3,339.190 25+ Rs.3,115.070 50+ Rs.2,914.760 | Cool White | 80 | 137W | - | 2.4A | 115° | 36V | 5000 K | - | - | - | - | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 Series | ||||||
Each | 1+ Rs.375.180 10+ Rs.370.760 25+ Rs.366.330 50+ Rs.361.900 100+ Rs.335.100 More Pricing... | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ Rs.1,174.930 5+ Rs.1,161.000 10+ Rs.1,147.060 50+ Rs.1,133.120 100+ Rs.1,049.180 More Pricing... | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ Rs.734.170 5+ Rs.725.540 10+ Rs.716.910 50+ Rs.708.280 100+ Rs.655.810 More Pricing... | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ Rs.1,327.590 5+ Rs.1,297.280 10+ Rs.1,258.260 50+ Rs.1,228.760 100+ Rs.1,146.660 More Pricing... | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ Rs.449.180 10+ Rs.443.770 25+ Rs.438.360 50+ Rs.432.940 100+ Rs.400.870 More Pricing... | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ Rs.278.560 10+ Rs.272.990 25+ Rs.267.420 50+ Rs.261.850 100+ Rs.260.870 | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
BRIDGELUX | Each | 1+ Rs.624.860 10+ Rs.546.760 25+ Rs.453.030 50+ Rs.406.160 100+ Rs.374.930 More Pricing... | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ Rs.2,314.480 5+ Rs.2,287.090 10+ Rs.2,259.700 50+ Rs.2,232.300 100+ Rs.2,066.920 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ Rs.845.350 5+ Rs.743.990 10+ Rs.666.200 50+ Rs.617.590 100+ Rs.570.570 More Pricing... | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ Rs.665.730 5+ Rs.657.910 10+ Rs.650.080 50+ Rs.642.250 100+ Rs.619.980 More Pricing... | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 147lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ Rs.188.920 10+ Rs.186.620 25+ Rs.184.320 50+ Rs.182.010 100+ Rs.168.520 More Pricing... | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | ||||||
Each | 1+ Rs.758.270 5+ Rs.663.490 10+ Rs.549.750 50+ Rs.492.880 100+ Rs.454.970 More Pricing... | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ Rs.449.180 5+ Rs.443.770 10+ Rs.438.360 50+ Rs.432.940 100+ Rs.408.430 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ Rs.2,314.480 5+ Rs.2,287.090 10+ Rs.2,259.700 50+ Rs.2,232.300 100+ Rs.2,066.920 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ Rs.2,290.650 5+ Rs.2,004.320 10+ Rs.1,660.720 50+ Rs.1,488.920 100+ Rs.1,374.390 More Pricing... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ Rs.124.520 10+ Rs.123.210 25+ Rs.121.890 50+ Rs.120.570 100+ Rs.111.630 More Pricing... | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ Rs.413.400 10+ Rs.408.420 25+ Rs.403.440 50+ Rs.398.460 100+ Rs.387.350 More Pricing... | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ Rs.703.060 5+ Rs.694.800 10+ Rs.686.530 50+ Rs.678.260 100+ Rs.630.440 More Pricing... | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
BRIDGELUX | Each | 1+ Rs.767.440 5+ Rs.712.160 10+ Rs.674.570 50+ Rs.645.900 100+ Rs.605.100 More Pricing... | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ Rs.1,829.610 5+ Rs.1,600.910 10+ Rs.1,326.470 50+ Rs.1,189.250 100+ Rs.1,097.770 More Pricing... | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
BRIDGELUX | Each | 1+ Rs.767.440 5+ Rs.712.160 10+ Rs.674.570 50+ Rs.645.900 100+ Rs.605.100 More Pricing... | Neutral White | 95 | 21.7W | 2661lm | 630mA | 120° | 34.4V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 123lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ Rs.1,234.860 5+ Rs.1,220.050 10+ Rs.1,205.230 50+ Rs.1,190.410 100+ Rs.1,166.610 More Pricing... | Warm White | 95 | 40.2W | 4669lm | 1.17A | 120° | 34.4V | 3000 K | 24mm | 24mm | SMD-2, No Lead | 116lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ Rs.272.630 10+ Rs.238.550 25+ Rs.197.660 50+ Rs.177.210 100+ Rs.163.580 More Pricing... | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ Rs.270.330 10+ Rs.236.540 25+ Rs.195.990 50+ Rs.175.720 100+ Rs.162.210 More Pricing... | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | ||||||