Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,300.860 |
5+ | Rs.1,159.790 |
10+ | Rs.1,018.710 |
50+ | Rs.998.340 |
100+ | Rs.977.970 |
250+ | Rs.957.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.1,300.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-490-35 GE560-XE-T
Order Code4666441
Technical Datasheet
Product Range-
LED ColourInfrared
Wavelength Typ560nm
Viewing Angle40°
Luminous Flux @ Test-
Forward Current If Max700mA
Forward Current @ Test500mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test140cd
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
560nm
Luminous Flux @ Test
-
Forward Current @ Test
500mA
Luminous Intensity @ Test
140cd
Automotive Qualification Standard
-
LED Colour
Infrared
Viewing Angle
40°
Forward Current If Max
700mA
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001