Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT QSSPA1.13-LSLU-26-1
Order Code4313153
Product RangeOSCONIQ P 3030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | Rs.48.990 |
| 2700+ | Rs.46.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
Rs.44,091.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGT QSSPA1.13-LSLU-26-1
Order Code4313153
Product RangeOSCONIQ P 3030 Series
Technical Datasheet
Product RangeOSCONIQ P 3030 Series
LED ColourGreen
Wavelength Typ528nm
Viewing Angle120°
Luminous Flux @ Test143lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.7V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030 Series
Wavelength Typ
528nm
Luminous Flux @ Test
143lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Green
Viewing Angle
120°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.7V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001