Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRS2983SPBF
Order Code2576884
Product RangeLEDrivIR
Also Known AsSP001578908
Technical Datasheet
TopologyFlyback
LED Driver TypeIsolated
Input Voltage Min120V
Input Voltage Max230V
Output Voltage Max-
Output Current Max400mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeLEDrivIR
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Device TopologyFlyback
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Flyback
Input Voltage Min
120V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
LEDrivIR
MSL
-
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
230V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Topology
Flyback
No. of Outputs
1Outputs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000229