Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD1601MUV-E2
Order Code1512700
Technical Datasheet
No. of Channels4Channels
Output Current Max30mA
Output Voltage Max4.7V
IC Case / PackageVQFN
No. of Pins16Pins
Input Voltage Min2.7V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Device TopologyCharge Pump
Driver Case StyleVQFN
No. of Outputs4Outputs
Output Current30mA
Output Voltage4.7V
Switching Frequency-
Technical Specifications
No. of Channels
4Channels
Output Voltage Max
4.7V
No. of Pins
16Pins
Input Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
VQFN
Output Current
30mA
Switching Frequency
-
Output Current Max
30mA
IC Case / Package
VQFN
Input Voltage Min
2.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Charge Pump
No. of Outputs
4Outputs
Output Voltage
4.7V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022