Print Page
ILH-OW04-RGBW-PC211-WIR200.
LED Module, RGBW, R 63/G 95/B 39/W 125 lm, R 625nm/G 528nm/B 470nm, Star, Board + LED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OW04-RGBW-PC211-WIR200.
Order Code3583087
Product RangeOSLON 150 SSL
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,101.080 |
5+ | Rs.2,933.660 |
10+ | Rs.2,698.500 |
50+ | Rs.2,414.810 |
100+ | Rs.2,170.290 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,101.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILH-OW04-RGBW-PC211-WIR200.
Order Code3583087
Product RangeOSLON 150 SSL
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue, Ultra White
Wavelength / ColourR 625nm, G 528nm, B 470nm
Luminous Flux / ColourR 63lm, G 95lm, B 39lm, W 125lm
No. of LEDs4LEDs
Power Module ConfigurationStar
Supply Voltage-
Forward Voltage @ TestR 2.6V, G 3.5V, B 3.5V, UW 3.5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeOSLON 150 SSL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
R 625nm, G 528nm, B 470nm
No. of LEDs
4LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red, Green, Blue, Ultra White
Luminous Flux / Colour
R 63lm, G 95lm, B 39lm, W 125lm
Power Module Configuration
Star
Forward Voltage @ Test
R 2.6V, G 3.5V, B 3.5V, UW 3.5V
Operating Temperature Min
-
Product Range
OSLON 150 SSL
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015