Print Page
ILI-ON01-RED1-SC211.
LED Module, 12° Angle, OSLONeye Powerstar Series, Red, 625 nm, 71 lm, 2.6 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-RED1-SC211.
Order Code4694499
Product RangeOSLONeye Powerstar Series
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.6,721.080 |
5+ | Rs.6,245.120 |
10+ | Rs.5,835.930 |
50+ | Rs.5,663.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,721.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-RED1-SC211.
Order Code4694499
Product RangeOSLONeye Powerstar Series
Technical Datasheet
Product RangeOSLONeye Powerstar Series
LED ColourRed
Wavelength Typ625nm
Luminous Flux @ Test71lm
Supply Voltage2.6V
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating1.3W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
Technical Specifications
Product Range
OSLONeye Powerstar Series
Wavelength Typ
625nm
Supply Voltage
2.6V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red
Luminous Flux @ Test
71lm
Power Module Configuration
Star
Operating Temperature Max
70°C
Power Rating
1.3W
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03