Print Page
ILS-E228-HWUW-0279-SC201
LED Module, 2700K Tunable White, DURIS E2835 28 LED Linear Series, Board + LED
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E228-HWUW-0279-SC201
Order Code4157429
Product RangeDURIS E2835 28 LED Linear Series
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,199.250 |
| 5+ | Rs.2,043.510 |
| 10+ | Rs.1,909.620 |
| 50+ | Rs.1,853.190 |
| 100+ | Rs.1,826.600 |
| 250+ | Rs.1,502.330 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,199.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-E228-HWUW-0279-SC201
Order Code4157429
Product RangeDURIS E2835 28 LED Linear Series
Technical Datasheet
Product RangeDURIS E2835 28 LED Linear Series
LED Module TypeBoard + LED
LED ColourHot White, Ultra White
CCT6500K
Luminous Flux @ Test840lm
Luminous Flux @ Max952lm
Power Rating5.9W
Supply Voltage-
Forward Current @ Test150mA
Power Module ConfigurationLED Strip
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DURIS E2835 28 LED Linear Series
LED Colour
Hot White, Ultra White
Luminous Flux @ Test
840lm
Power Rating
5.9W
Forward Current @ Test
150mA
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
LED Module Type
Board + LED
CCT
6500K
Luminous Flux @ Max
952lm
Supply Voltage
-
Power Module Configuration
LED Strip
Operating Temperature Max
100°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001