Print Page
238 In Stock
Need more?
238 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.4,337.370 |
5+ | Rs.3,795.200 |
10+ | Rs.3,144.600 |
50+ | Rs.2,819.290 |
100+ | Rs.2,602.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,337.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The LPV-100-12 from Mean well is a single output switching power supply. Standard features include short circuit, over voltage and over current protection.
- Input voltage range from 90VAC to 264VAC or 127VDC to 370VDC
- Output voltage is 12VDC
- Output current is 8.5A
- Rated power is 102W
- Efficiency is 85%
- Constant voltage design
- Fully encapsulated to IP67
- Fully isolated plastic case
- Low cost, high reliability
- Withstand 300VAC surge input for 5sec
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
102W
Output Current
8.5A
Input Voltage Min
90V
Product Range
LPV-100
Technical Docs (1)
Alternatives for LPV-100-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63