Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. LED Lighting Components
                                                                                                      3. LED Power Supplies
                                                                                                      4. AC / DC LED Power Supplies
                                                                                                      Print Page

                                                                                                      LPC-100-700

                                                                                                      LED Driver, ITE & LED Lighting, 100.1 W, 143 V, 700 mA, Constant Current, 90 VAC

                                                                                                      MEAN WELL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MEAN WELL LPC-100-700
                                                                                                      ManufacturerMEAN WELL
                                                                                                      Manufacturer Part NoLPC-100-700
                                                                                                      Order Code4206520
                                                                                                      Product RangeLPC-100 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      10 In Stock

                                                                                                      Need more?

                                                                                                      10 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.3,293.410
                                                                                                      5+Rs.2,881.730
                                                                                                      10+Rs.2,387.720
                                                                                                      50+Rs.2,222.660
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.3,293.41
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MEAN WELL
                                                                                                      ManufacturerMEAN WELL
                                                                                                      Manufacturer Part NoLPC-100-700
                                                                                                      Order Code4206520
                                                                                                      Product RangeLPC-100 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE & LED Lighting
                                                                                                      Output Power Max100.1W
                                                                                                      Output Voltage Max143V
                                                                                                      Output Current700mA
                                                                                                      LED Driver ModeConstant Current
                                                                                                      Input Voltage Min90VAC
                                                                                                      Input Voltage Max264VAC
                                                                                                      Product RangeLPC-100 Series
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      LPC-100-700 is a LPC-100 series single output AC/DC LED switching power supply. It operates for the range 90 to 264VAC so it can perfectly work for most of the countries in the world. The whole series is based on class ll (without FG pin) design, housed with a 94V-0 flame retardant plastic case. With the working efficiency up to 90%, LPC-100 can work at the ambient temperature between -25°C to +50°C under air convection. It is suitable for LED related fixture or appliance (such as LED decoration or advertisement devices).

                                                                                                      • Constant current design, universal AC input/full range
                                                                                                      • Withstand 300VAC surge input for 5 seconds, high efficiency up to 90%
                                                                                                      • Protections: short circuit / overvoltage, cooling by free air convection
                                                                                                      • Fully encapsulated with lP67 level, fully isolated plastic case
                                                                                                      • Class II power unit, no FG, 100% full load burn-in test
                                                                                                      • Low cost, high reliability
                                                                                                      • 100W output power, 143V output voltage, 0.7A output current
                                                                                                      • Input voltage rating is 110/230V universal input, 90 - 264V
                                                                                                      • 2 years warranty
                                                                                                      • Dimension is 52mm width x 37mm height x 190mm depth

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE & LED Lighting

                                                                                                      Output Voltage Max

                                                                                                      143V

                                                                                                      LED Driver Mode

                                                                                                      Constant Current

                                                                                                      Input Voltage Max

                                                                                                      264VAC

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Output Power Max

                                                                                                      100.1W

                                                                                                      Output Current

                                                                                                      700mA

                                                                                                      Input Voltage Min

                                                                                                      90VAC

                                                                                                      Product Range

                                                                                                      LPC-100 Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85411000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.61
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.