Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-20/220-240/500-CS
Order Code4228122
Product RangeOPTOTRONIC FIT CS G3 Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,985.550 |
5+ | Rs.1,928.590 |
10+ | Rs.1,879.480 |
50+ | Rs.1,850.420 |
100+ | Rs.1,840.210 |
250+ | Rs.1,830.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,985.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOT-FIT-20/220-240/500-CS
Order Code4228122
Product RangeOPTOTRONIC FIT CS G3 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max21W
Output Voltage Max42V
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC FIT CS G3 Series
Product Overview
OT-FIT-20/220-240/500-CS is a non dimmable, compact constant current LED driver power supply. It includes reversible overtemperature, overload, short-circuit and open-circuit protection. Areas of application includes extra small design for downlights, spotlights and other indoor luminaries, suitable for luminaires of protection classes I and II, suitable for indoor SELV installations. Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384/Acc. to IEC 61000-3-2/Acc. to IEC 61000-3- 3/Acc. to IEC 61547 approved.
- RI suppression according to CISPR 15, line harmonics according to IEC 61000-3-2
- Immunity according to IEC 61547, small housing for flexible luminaire designs
- Higher quality of light due to <lt/> 3% output ripple current
- User flexibility with four different output currents from one driver
- Flexible current selection via DIP switch, high efficiency
- Nominal input voltage range from 220 to 240V, input voltage AC range from 198 to 264V
- Mains frequency is 50/60Hz, 0.95 to 0.98λ power factor range (full load at 230V/50Hz)
- 12 to 21W nominal output power range, 89% efficiency in full-load (at 230V, 50Hz)
- 30 to 42V nominal output voltage range, push terminal type of connection (input side, output side)
- 1/2 protection class, plastic casing material, ambient temperature range from -20 to +50°C
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
21W
Output Current
500mA
Input Voltage Min
198V
Product Range
OPTOTRONIC FIT CS G3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085