Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies

                      CC4036 DC / DC LED Power Supplies:

                      2 Products Found
                      Find a huge range of CC4036 DC / DC LED Power Supplies at element14 India. We stock a wide range of DC / DC LED Power Supplies, such as LDH-45, RCD-24 Series, NLDD-H Series & LDD-L DC / DC LED Power Supplies from the worlds top manufacturers including: Marl
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Product Range
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      DC / DC Converter Mounting
                      Input Voltage Min
                      Input Voltage Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      CC4036DP-0350
                      MARL CC4036DP-0350
                      1225186

                      Data Sheet

                      RoHS

                      MARL
                      1. LED Driver DC/DC Converter
                      2. ITE
                      3. CC4036
                      4. 26 W
                      5. 36 V
                      6. 350 mA
                      Each
                      1+
                      Rs.3,683.120
                      5+
                      Rs.2,907.860
                      10+
                      Rs.2,631.320
                      25+
                      Rs.2,401.880
                      50+
                      Rs.2,045.650
                      Min: 1 / Mult: 1
                      ITE
                      CC4036
                      26W
                      36V
                      350mA
                      Chassis
                      10V
                      40V
                      CC4036DP-0700
                      MARL CC4036DP-0700
                      1225187

                      Data Sheet

                      RoHS

                      MARL
                      1. LED Driver DC/DC Converter
                      2. ITE
                      3. CC4036
                      4. 26 W
                      5. 32 V
                      6. 700 mA
                      Each
                      1+
                      Rs.3,683.120
                      5+
                      Rs.2,762.950
                      10+
                      Rs.2,499.700
                      25+
                      Rs.2,282.330
                      50+
                      Rs.1,943.000
                      Min: 1 / Mult: 1
                      ITE
                      CC4036
                      26W
                      32V
                      700mA
                      Chassis
                      10V
                      40V
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.