Print Page
Product Information
ManufacturerMARL
Manufacturer Part NoCC4036DP-0700
Order Code1225187
Product RangeCC4036
Technical Datasheet
Power Supply ApplicationsITE
Product RangeCC4036
Output Power Max26W
Output Voltage Max32V
Output Current700mA
Dimming Control Type-
DC / DC Converter MountingChassis
DC / DC Converter Output Type-
Input Voltage Min10V
Input Voltage Max40V
Product Overview
The CC4036 series LED driver DC/DC Converter Module features wide input voltages with constant current. It is suitable for indoor/outdoor, dry, damp locations.
- 90% typical Efficiency
- ±5% Output current regulation
- >50,000 hours MTBF (at 50)
Applications
Lighting, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
26W
Output Current
700mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
10V
SVHC
No SVHC (08-Jul-2021)
Product Range
CC4036
Output Voltage Max
32V
Dimming Control Type
-
DC / DC Converter Output Type
-
Input Voltage Max
40V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025