26W DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1225188

RoHS

Each
5+
Rs.1,020.010
10+
Rs.999.610
100+
Rs.979.210
500+
Rs.958.810
1000+
Rs.938.410
Min: 5 / Mult: 5
ITE
TUK SGACK902S Keystone Coupler
26W
30V
1A
Chassis
Adjustable
-
-
1225186

RoHS

Each
1+
Rs.3,683.120
5+
Rs.2,907.860
10+
Rs.2,631.320
25+
Rs.2,401.880
50+
Rs.2,045.650
Min: 1 / Mult: 1
ITE
CC4036
26W
36V
350mA
Chassis
-
10V
40V
1225187

RoHS

Each
1+
Rs.3,683.120
5+
Rs.2,762.950
10+
Rs.2,499.700
25+
Rs.2,282.330
50+
Rs.1,943.000
Min: 1 / Mult: 1
ITE
CC4036
26W
32V
700mA
Chassis
-
10V
40V
1-3 of 3 items
of 1 page(s)