Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies
                      Print Page

                      LDB-350LW

                      LED Driver DC/DC Converter, LDB-L Series, 14 W, 40 V, 350 mA, PWM

                      MEAN WELL LDB-350LW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoLDB-350LW
                      Order Code4697973
                      Product RangeLDB-L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      register your interest here

                      QuantityPrice
                      1+Rs.1,045.310
                      5+Rs.1,026.680
                      10+Rs.1,008.030
                      20+Rs.987.260
                      50+Rs.966.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,045.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoLDB-350LW
                      Order Code4697973
                      Product RangeLDB-L Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Product RangeLDB-L Series
                      Output Power Max14W
                      Output Voltage Max40V
                      Output Current350mA
                      Dimming Control TypePWM
                      DC / DC Converter MountingWire
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage Min9V
                      Input Voltage Max36V
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      14W

                      Output Current

                      350mA

                      DC / DC Converter Mounting

                      Wire

                      Input Voltage Min

                      9V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      LDB-L Series

                      Output Voltage Max

                      40V

                      Dimming Control Type

                      PWM

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage Max

                      36V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414100
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.018
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.