Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. DC / DC LED Power Supplies
                      Print Page

                      LDD-350H-WDA

                      LED Driver DC/DC Converter, LDD-H-DA, 15.75 W, 45 V, 350 mA, PWM

                      MEAN WELL LDD-350H-WDA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoLDD-350H-WDA
                      Order Code3596438
                      Product RangeLDD-H-DA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.1,430.350
                      5+Rs.1,326.930
                      10+Rs.1,284.670
                      20+Rs.1,283.090
                      50+Rs.1,281.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,430.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoLDD-350H-WDA
                      Order Code3596438
                      Product RangeLDD-H-DA
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      Product RangeLDD-H-DA
                      Output Power Max15.75W
                      Output Voltage Max45V
                      Output Current350mA
                      Dimming Control TypePWM
                      DC / DC Converter MountingPanel
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage Min6V
                      Input Voltage Max50V
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Warnings

                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      15.75W

                      Output Current

                      350mA

                      DC / DC Converter Mounting

                      Panel

                      Input Voltage Min

                      6V

                      SVHC

                      No SVHC (27-Jun-2024)

                      Product Range

                      LDD-H-DA

                      Output Voltage Max

                      45V

                      Dimming Control Type

                      PWM

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage Max

                      50V

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.