Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. LED Lighting Components
                      3. LED Strip & Tape Lighting
                      Print Page

                      SFSW1

                      LED Strip, 612 mm, 48 LEDs, White, 12 VDC

                      HLLL SFSW1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHLLL
                      Manufacturer Part NoSFSW1
                      Order Code1226703
                      Product RangeFLEXISTRIP
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerHLLL
                      Manufacturer Part NoSFSW1
                      Order Code1226703
                      Product RangeFLEXISTRIP
                      Technical Datasheet

                      Data Sheet

                      Light Strip Length612mm
                      No. of LEDs48LEDs
                      Illumination ColourWhite
                      Input Voltage12VDC
                      Input Power-
                      IP Rating-
                      Product RangeFLEXISTRIP

                      Product Overview

                      The SFSW1 is a White Side Firing Flexi strip™ Ultra bright Strip with 78 LED's per meter. The strip with High performance, extreme-versatility 12VDC flexible strips of next generation LEDs designed for industrial, architectural, signage and many other illumination and lighting. Cut and link points regularly spaced along strip length. Can be cut or joined end-to-end to form different lengths.

                      • 612mm Strip length
                      • Cut points every 3 LEDs
                      • Highly energy efficient
                      • Compact, low profile and highly flexible
                      • Very high brightness

                      Applications

                      Lighting, Industrial

                      Technical Specifications

                      Light Strip Length

                      612mm

                      Illumination Colour

                      White

                      Input Power

                      -

                      Product Range

                      FLEXISTRIP

                      No. of LEDs

                      48LEDs

                      Input Voltage

                      12VDC

                      IP Rating

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0206
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.