Print Page
Image is for illustrative purposes only. Please refer to product description.

461 In Stock
Need more?
461 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.923.470 |
| 10+ | Rs.831.120 |
| 25+ | Rs.781.870 |
| 100+ | Rs.726.460 |
| 490+ | Rs.677.210 |
| 980+ | Rs.652.580 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.923.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20069BGTLA/VY+
Order Code3584559
Technical Datasheet
TopologyBoost, SEPIC
LED Driver Type-
Input Voltage Min2.8V
Input Voltage Max5.5V
Output Voltage Max15V
Output Current Max156.5mA
Switching Frequency Typ430kHz
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, SEPIC
Driver Case StyleTQFN-EP
No. of Outputs4Outputs
Switching Frequency430kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Boost, SEPIC
Input Voltage Min
2.8V
Output Voltage Max
15V
Switching Frequency Typ
430kHz
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TQFN-EP
Switching Frequency
430kHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
156.5mA
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, SEPIC
No. of Outputs
4Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001