OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Lighting Products
                                                                                                      3. Downlighting
                                                                                                      Print Page

                                                                                                      4058075708204

                                                                                                      Downlight, LED, 225 W, 240 VAC, Cool White, 4000 K

                                                                                                      LEDVANCE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LEDVANCE 4058075708204
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075708204
                                                                                                      Order Code4136343
                                                                                                      Product RangeHIGH BAY COMPACT Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      Available until stock is exhausted
                                                                                                      QuantityPrice
                                                                                                      1+Rs.14,323.420
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.14,323.42
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      LEDVANCE
                                                                                                      ManufacturerLEDVANCE
                                                                                                      Manufacturer Part No4058075708204
                                                                                                      Order Code4136343
                                                                                                      Product RangeHIGH BAY COMPACT Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Light SourceLED
                                                                                                      Input Power225W
                                                                                                      Input Voltage240VAC
                                                                                                      Light ColourCool White
                                                                                                      Color Temperature Typ4000K
                                                                                                      Ceiling Hole Dia-
                                                                                                      Product RangeHIGH BAY COMPACT Series

                                                                                                      Technical Specifications

                                                                                                      Light Source

                                                                                                      LED

                                                                                                      Input Voltage

                                                                                                      240VAC

                                                                                                      Color Temperature Typ

                                                                                                      4000K

                                                                                                      Product Range

                                                                                                      HIGH BAY COMPACT Series

                                                                                                      Input Power

                                                                                                      225W

                                                                                                      Light Colour

                                                                                                      Cool White

                                                                                                      Ceiling Hole Dia

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:94059900
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.438
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.