Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075422469
Order Code4134665
Product RangeFLOODLIGHT 65 W Series
Also Known AsGTIN UPC EAN: 4058075422469
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075422469
Order Code4134665
Product RangeFLOODLIGHT 65 W Series
Also Known AsGTIN UPC EAN: 4058075422469
Technical Datasheet
Light SourceLED
Power Rating65W
CCT4000K
Total Light Output8000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length268mm
Depth49mm
Width237mm
Energy Rating-
Product RangeFLOODLIGHT 65 W Series
SVHCTo Be Advised
Product Overview
- Bright, robust and durable
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
- Integrated LED driver
- Pre-installed, flexible 1m cable
- Suitable for commercial & residential lighting
- Reflector-based, symmetric light distribution with 100° x 100° beam angle
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
268mm
Width
237mm
Product Range
FLOODLIGHT 65 W Series
Power Rating
65W
Total Light Output
8000lm
IP / NEMA Rating
IP65
Depth
49mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.224