Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Lighting Products
                                                                                                    3. Floodlights
                                                                                                    Print Page

                                                                                                    SFL/B126FC

                                                                                                    FLOODLIGHT, BLK + P/CELL, 26W

                                                                                                    ASD (APPLIED SECURITY DESIGN)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ASD (APPLIED SECURITY DESIGN) SFL/B126FC
                                                                                                    ManufacturerASD (APPLIED SECURITY DESIGN)
                                                                                                    Manufacturer Part NoSFL/B126FC
                                                                                                    Order Code8668060
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ASD (APPLIED SECURITY DESIGN)
                                                                                                    ManufacturerASD (APPLIED SECURITY DESIGN)
                                                                                                    Manufacturer Part NoSFL/B126FC
                                                                                                    Order Code8668060
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light SourceFluorescent
                                                                                                    Power Rating26W
                                                                                                    CCT-
                                                                                                    Total Light Output-
                                                                                                    Equivalent Wattage-
                                                                                                    IP / NEMA RatingIP65
                                                                                                    Length232mm
                                                                                                    Depth122mm
                                                                                                    Width278mm
                                                                                                    Energy Rating-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2014)

                                                                                                    Product Overview

                                                                                                    An excellent low energy fitting, ideal for sign lighting and a host of commercial and domestic flood, courtesy and security lighting uses. The low energy compact fluorescent lamp allows for compliance with L1 building requirements for the provision of energy saving lighting. The compact and robust, impact-resistant, UV stabilised polycarbonate casing offers a lightweight, shatterproof unit with a host of features to help speed up installation time.

                                                                                                    • Integral photocell option
                                                                                                    • Quick release handles
                                                                                                    • Hinged front facia
                                                                                                    • 20mm cable entry
                                                                                                    • Brass inserts
                                                                                                    • Ratchet system on bracket
                                                                                                    • Lamp supplied
                                                                                                    • Colour: Black

                                                                                                    Technical Specifications

                                                                                                    Light Source

                                                                                                    Fluorescent

                                                                                                    CCT

                                                                                                    -

                                                                                                    Equivalent Wattage

                                                                                                    -

                                                                                                    Length

                                                                                                    232mm

                                                                                                    Width

                                                                                                    278mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    26W

                                                                                                    Total Light Output

                                                                                                    -

                                                                                                    IP / NEMA Rating

                                                                                                    IP65

                                                                                                    Depth

                                                                                                    122mm

                                                                                                    Energy Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2014)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2014)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):2.02
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.